IDT's 70V24L25PFG8 is a 24-bit address bus width device with 64Kb density and a 2-port configuration. It is packaged in a TQFP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is supplied at 3.3V. It is available in tape and reel packaging.
IDT 70V24L25PFG8 technical specifications.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V24L25PFG8 to view detailed technical specifications.
No datasheet is available for this part.