The IDT 70V24S20J is a 64Kb parallel RAM with a 24-bit address bus and an access time of 20ns. It is packaged in a PLCC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for use with a supply voltage of 3.3V.
IDT 70V24S20J technical specifications.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V24S20J to view detailed technical specifications.
No datasheet is available for this part.