IDT's 70V3319S166PRFG is an 18-bit parallel RAM with a memory size of 4Mb and a maximum operating frequency of 166MHz. It operates at a supply voltage of 3.3V and has a maximum supply current of 500mA. The device is packaged in a TQFP package with a thickness of 1.4mm and a width of 14mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead-free.
IDT 70V3319S166PRFG technical specifications.
| Access Time | 3.6ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3319S166PRFG to view detailed technical specifications.
No datasheet is available for this part.