IDT 70V3379S5BFI technical specifications.
| Address Bus Width | 30b |
| Package/Case | LFBGA |
| Density | 576Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V3379S5BFI to view detailed technical specifications.
No datasheet is available for this part.