The IDT 70V3579S5BCGI is a 100MHz 1.125Mb SRAM with a 30-bit address bus and 36-bit word size. It operates at a supply voltage of 3.3V with a maximum current of 415mA. The device is packaged in a tray and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT 70V3579S5BCGI technical specifications.
| Access Time | 5ns |
| Address Bus Width | 30b |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 415mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3579S5BCGI to view detailed technical specifications.
No datasheet is available for this part.