This 32-bit parallel RAM has a density of 2.25Mb and operates at a frequency of 50MHz. It is packaged in a lead-free LBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a maximum supply voltage of 3.45V. It is RoHS compliant and has a supply current of 500mA.
IDT 70V3589S166BCG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 32b |
| Package/Case | LBGA |
| Density | 2.25Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V3589S166BCG to view detailed technical specifications.
No datasheet is available for this part.