This 1Mb SDR RAM features a 100MHz frequency and 16-bit address bus width. It operates within a 3.15V to 3.45V supply voltage range and has a maximum operating temperature of 70°C. The device is packaged in a BGA package and is designed for surface mount applications. It has a synchronous interface and a supply current of 240mA.
IDT 70V5388S100BG technical specifications.
| Access Time | 10ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Synchronous |
| Thickness | 2mm |
| Width | 27mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V5388S100BG to view detailed technical specifications.
No datasheet is available for this part.