The 70V657S15BC is a 1Mb SDR RAM with a 36b word size and 30b address bus, offering an access time of 15ns. It is packaged in a lead-free LBGA package, with a thickness of 1.4mm and a width of 17mm. The device operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The 70V657S15BC is not radiation hardened and is not RoHS compliant.
IDT 70V657S15BC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 30b |
| Package/Case | LBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 440mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V657S15BC to view detailed technical specifications.
No datasheet is available for this part.