The IDT 70V659S15BF8 is a 4Mb synchronous dynamic RAM memory device with a 34-bit address bus width and a 36-bit word size. It operates at a maximum supply voltage of 3.45V and a maximum supply current of 440mA, with a maximum operating temperature of 70°C. The device is packaged in a 1.4mm thick LFBGA package with a 15mm length and 15mm width, and is available in a tape and reel packaging with 1000 units per package. It is not RoHS compliant and does not have radiation hardening.
IDT 70V659S15BF8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Package/Case | LFBGA |
| Density | 4.5Mb |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 440mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 440mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V659S15BF8 to view detailed technical specifications.
No datasheet is available for this part.