The IDT 70V7519S166DRI is a 9Mb SDR RAM with an access time of 20ns and a frequency of 50MHz. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is packaged in a PQFP package and is mounted using surface mount techniques. It is designed for synchronous operation and has a word size of 36 bits.
IDT 70V7519S166DRI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | PQFP |
| Density | 9Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 830mA |
| Sync/Async | Synchronous |
| Thickness | 3.5mm |
| Width | 28mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V7519S166DRI to view detailed technical specifications.
No datasheet is available for this part.