IDT 70V7519S200BCG technical specifications.
| Access Time | 15ns |
| Address Bus Width | 36b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V7519S200BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
