IDT's 70V7599S166BC is a 4Mb synchronous RAM with a maximum operating temperature of 70°C and a maximum supply voltage of 3.45V. It has a frequency of 50MHz and a parallel interface. The device is packaged in a 6-count LBGA package with a thickness of 1.4mm and a width of 17mm. It operates at a supply voltage of 3.3V and consumes a maximum supply current of 790mA. The device is not radiation hardened and is not RoHS compliant.
IDT 70V7599S166BC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 34b |
| Package/Case | LBGA |
| Density | 4.5Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 790mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V7599S166BC to view detailed technical specifications.
No datasheet is available for this part.