
This 256Kb parallel RAM is designed for operation at frequencies up to 45.45MHz and supply voltages between 3V and 3.6V. It features a 30-bit address bus and an 8-bit word size. The device is packaged in a surface mount TQFP package with a thickness of 1.4mm and a width of 14mm. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 290mA.
IDT 70V9079L7PF8 technical specifications.
| Access Time | 18ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 290mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9079L7PF8 to view detailed technical specifications.
No datasheet is available for this part.
