IDT 70V9079S15PF technical specifications.
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9079S15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.