IDT 70V9089S9PFI technical specifications.
| Access Time | 9ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 70V9089S9PFI to view detailed technical specifications.
No datasheet is available for this part.