
The IDT 70V9099L6PF8 is a 1Mb parallel RAM with an access time of 15ns and a frequency of 100MHz. It operates at a supply voltage of 3.3V and has a synchronous interface. The device is packaged in a TQFP package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 70V9099L6PF8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9099L6PF8 to view detailed technical specifications.
No datasheet is available for this part.