This 128K x 8 synchronous SRAM from IDT operates at a maximum frequency of 100MHz and features a 34-bit address bus. The device is packaged in a lead-free TQFP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, and requires an operating supply voltage of 3.3V. The SRAM has a supply current of 280mA and is designed for surface mount applications.
IDT 70V9099L6PFG technical specifications.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V9099L6PFG to view detailed technical specifications.
No datasheet is available for this part.