The 70V9169L7PF8 is a 28-bit parallel RAM from IDT with a density of 144Kb and an operating frequency of 45.45MHz. It is packaged in a TQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The RAM has a maximum supply current of 280mA and a word size of 9 bits.
IDT 70V9169L7PF8 technical specifications.
| Access Time | 18ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 144Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9169L7PF8 to view detailed technical specifications.
No datasheet is available for this part.