This 30-bit parallel RAM is a 288Kb SDR memory device with an access time of 7ns. It operates at a frequency of 45.45MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TQFP package and is mounted using surface mount technology. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 70V9179L7PF technical specifications.
| Access Time | 7ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9179L7PF to view detailed technical specifications.
No datasheet is available for this part.