The IDT 70V9269L12PRF is a 256Kb synchronous dynamic RAM (SDR RAM) with a maximum operating frequency of 33.3MHz and a 28-bit address bus. It features a parallel interface and is packaged in a 20mm x 14mm x 1.4mm TQFP. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V. It is not RoHS compliant and contains lead.
IDT 70V9269L12PRF technical specifications.
| Access Time | 12ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 33.3MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 205mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9269L12PRF to view detailed technical specifications.
No datasheet is available for this part.