The IDT 70V9269L15PRFI is a dual-port memory device with a 28-bit address bus width and a density of 256Kb. It is packaged in a TQFP package and is designed to operate over a temperature range of -40°C to 85°C. The device is powered by a 3.3V supply voltage and is available in bulk packaging.
IDT 70V9269L15PRFI technical specifications.
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9269L15PRFI to view detailed technical specifications.
No datasheet is available for this part.