The IDT 70V9269L7PRFG is a 256Kb microcontroller with a 14-bit address bus width and two ports. It operates within a temperature range of 0°C to 70°C and is supplied with 3.3V. The device is packaged in a TQFP package and is compliant with RoHS regulations.
IDT 70V9269L7PRFG technical specifications.
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70V9269L7PRFG to view detailed technical specifications.
No datasheet is available for this part.