IDT 70V9279L12PRFI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 70V9279L12PRFI to view detailed technical specifications.
No datasheet is available for this part.