IDT 70V927S25PRF technical specifications.
| Access Time | 25ns |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 70V927S25PRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.