This 32-bit parallel RAM has a density of 1.125Mb and operates at a frequency of 52.6MHz. It is packaged in a TQFP package and is mounted using surface mount techniques. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a supply voltage of 3.3V and consumes a maximum supply current of 280mA.
IDT 70V9389L6PRF technical specifications.
| Access Time | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 52.6MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9389L6PRF to view detailed technical specifications.
No datasheet is available for this part.