
This 1Mb asynchronous SRAM features a 16-bit parallel interface and operates from a 5V supply voltage. It is available in a SOJ package and is lead-free. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a supply current of 170mA.
IDT 71016S20YG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71016S20YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.