IDT 71024S12TYG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71024 |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S12TYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.