This 1Mb SRAM is an asynchronous SDR memory that operates at 5V with a maximum supply voltage of 5.5V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The memory is packaged in a SOJ package and is designed for surface mount applications.
IDT 71024S12TYG8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S12TYG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.