The IDT 71024S12TYGI is a 1Mb SRAM memory chip packaged in a SOJ case and mounted using surface mount technology. It operates at a supply voltage of 5V with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The memory has a density of 1Mb and a word size of 8 bits, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 71024S12TYGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S12TYGI to view detailed technical specifications.
No datasheet is available for this part.