
This 1Mb asynchronous SRAM operates on a 5V supply voltage with a maximum rating of 5.5V. The device is designed to function within an operating temperature range of 0-70°C. The SRAM is packaged in a SOJ case and is mounted using a surface mount technique. The device is RoHS compliant and does not feature radiation hardening.
IDT 71024S15TYG technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S15TYG to view detailed technical specifications.
No datasheet is available for this part.
