
The IDT 71024S15YGI is a 1Mb SDR parallel RAM with a 17-bit address bus width. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOJ package and is designed to operate over a temperature range of -40°C to 85°C. The IDT 71024S15YGI is RoHS compliant and lead-free.
IDT 71024S15YGI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71024 |
| Thickness | 2.2mm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S15YGI to view detailed technical specifications.
No datasheet is available for this part.
