This 1Mb asynchronous SRAM has a 17-bit address bus and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SOJ package with a thickness of 2.67mm and a width of 7.6mm. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a supply current of 140mA.
IDT 71024S20TYG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 2.67mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S20TYG8 to view detailed technical specifications.
No datasheet is available for this part.