This 1Mb SRAM from IDT features an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a SOJ case and is designed for surface mount applications. The SRAM is RoHS compliant and operates within a temperature range of 0°C to 70°C.
IDT 71024S25YG8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Thickness | 2.2mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71024S25YG8 to view detailed technical specifications.
No datasheet is available for this part.