IDT 71028S20YG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 1Mb |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Thickness | 3.5mm |
| Width | 10.2mm |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71028S20YG8 to view detailed technical specifications.
No datasheet is available for this part.