The IDT 71124S15YI8 is a 1Mb SRAM with a SOJ package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a 17-bit address bus and supports asynchronous operation. It has a maximum supply current of 155mA and a packaging option of tape and reel.
IDT 71124S15YI8 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71124S15YI8 to view detailed technical specifications.
No datasheet is available for this part.