The IDT 71256L25DB is a 256Kb asynchronous SRAM memory chip with a 15-bit address bus width and a maximum operating temperature of 125°C. It operates at a supply voltage of 5V and has a maximum supply voltage rating of 5.5V. The chip is packaged in a CDIP package with dimensions of 37.2mm in length, 15.2mm in width, and 1.65mm in thickness. The 71256L25DB is not RoHS compliant and contains lead.
IDT 71256L25DB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71256L25DB to view detailed technical specifications.
No datasheet is available for this part.