The IDT 71256L45TDB is a 256Kb SRAM memory chip with a 45ns access time, operating within a 4.5V to 5.5V supply voltage range. It is packaged in a CDIP package, measuring 37.7mm in length, 7.62mm in width, and 3.56mm in thickness. The device is not RoHS compliant and contains lead. It operates within a temperature range of -55°C to 125°C.
IDT 71256L45TDB technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71256L45TDB to view detailed technical specifications.
No datasheet is available for this part.