The IDT 71256S25DB is a 256Kb asynchronous SRAM memory device with a 15-bit address bus width. It operates at a supply voltage of 5V and is packaged in a CDIP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in rail/Tube packaging and is not RoHS compliant due to containing lead.
IDT 71256S25DB technical specifications.
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71256S25DB to view detailed technical specifications.
No datasheet is available for this part.