The 71256SA20TPI is a 256Kb asynchronous SRAM with an access time of 20ns. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 4.5V and 5.5V. The device is packaged in a PDIP case and is mounted through a hole. It has a supply current of 145mA and a word size of 8 bits.
IDT 71256SA20TPI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71256SA20TPI to view detailed technical specifications.
No datasheet is available for this part.