
This 256Kb asynchronous SRAM from IDT features an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a PDIP package and is designed for use in through-hole mounting applications. The SRAM is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
IDT 71256SA25TPG technical specifications.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71256SA25TPG to view detailed technical specifications.
No datasheet is available for this part.
