SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin PDIP
IDT 71256SA25TPI technical specifications.
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT 71256SA25TPI to view detailed technical specifications.
No datasheet is available for this part.