
The IDT 7130LA100JI is an 8Kb 20-bit 2-port asynchronous SRAM with a maximum access time of 100ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC case and is mounted on the surface. It has a maximum supply current of 140mA and is not radiation hardened or RoHS compliant.
IDT 7130LA100JI technical specifications.
| Access Time | 100ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA100JI to view detailed technical specifications.
No datasheet is available for this part.