
The IDT 7130LA25TFI is an 8Kb SDR RAM with an access time of 25ns. It operates at a supply voltage of 5V with a maximum current of 220mA. The device is packaged in a LQFP package and has a maximum operating temperature of 85°C. The memory size is 8Kb with a word size of 8 bits. It is designed for use in applications where a high-speed memory solution is required.
IDT 7130LA25TFI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA25TFI to view detailed technical specifications.
No datasheet is available for this part.