The IDT 7130LA55JI is a 20-bit address bus width 8Kb RAM with a package type of PLCC. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
IDT 7130LA55JI technical specifications.
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA55JI to view detailed technical specifications.
No datasheet is available for this part.