The IDT 7130LA55PI is an 8Kb asynchronous SRAM with a 20-bit address bus. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is packaged in a PDIP and is designed for through-hole mounting. It consumes a maximum supply current of 140mA and features a word size of 8 bits.
IDT 7130LA55PI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | PDIP |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA55PI to view detailed technical specifications.
No datasheet is available for this part.