This 8Kb RAM module features a 20-bit address bus and an access time of 35ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The module is available in a lead-containing LCC package and is designed for surface mount applications.
IDT 7130SA35L48B technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | LCC |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 230mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130SA35L48B to view detailed technical specifications.
No datasheet is available for this part.