
This 8Kb SRAM features a 20-bit address bus and asynchronous operation with a maximum access time of 55ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 155mA. The device is packaged in a PLCC and is RoHS compliant. It can be mounted using a surface mount technique and has an operating temperature range of 0°C to 70°C.
IDT 7130SA55JG technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7130SA55JG to view detailed technical specifications.
No datasheet is available for this part.