
The IDT 7130SA55TFG is an 8Kb asynchronous SRAM with a 20-bit address bus and 8-bit word size. It operates at a maximum access time of 55ns and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP package and is surface mountable. It is rated for operation between 0°C and 70°C and has a supply current of 155mA. The IDT 7130SA55TFG is RoHS compliant and is available in a tray packaging.
IDT 7130SA55TFG technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7130SA55TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.