
The IDT 71321LA20PFG is a 16Kb SRAM with a 22-bit address bus width, operating at 5V with a maximum supply current of 200mA. It is packaged in a TQFP and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT 71321LA20PFG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71321LA20PFG to view detailed technical specifications.
No datasheet is available for this part.