The IDT 71321LA20TF8 is a 16Kb SDR RAM with an access time of 20ns and a maximum operating temperature of 70°C. It operates at a supply voltage of 5V and has a supply current of 200mA. The device is packaged in a LQFP package and is mounted on the surface. It has a memory size of 16Kb and a word size of 8b, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 71321LA20TF8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | LQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71321LA20TF8 to view detailed technical specifications.
No datasheet is available for this part.